30 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 500mA 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACB2012L-030-T

DigiKey Part Number
ACB2012L-030-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACB2012L-030-T
Description
FERRITE BEAD 30 OHM 0805 1LN
Customer Reference
Detailed Description
30 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 500mA 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
ACB2012L-030-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance @ Frequency
30 Ohms @ 100 MHz
Manufacturer
TDK
Current Rating (Max)
500mA
Series
DC Resistance (DCR) (Max)
300mOhm
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.043" (1.10mm)
Number of Lines
1
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.