
ACB2012L-015-T | |
|---|---|
DigiKey Part Number | ACB2012L-015-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACB2012L-015-T |
Description | FERRITE BEAD 15 OHM 0805 1LN |
Customer Reference | |
Detailed Description | 15 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 600mA 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACB2012L-015-T Models |
Category | Impedance @ Frequency 15 Ohms @ 100 MHz |
Manufacturer TDK | Current Rating (Max) 600mA |
Series | DC Resistance (DCR) (Max) 100mOhm |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.043" (1.10mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |

