CUR4000DJ-0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CUR4000DJ-0000
HAR 37xy – Robust Dual-Die 2D Position Sensor Family

HAR3735DJ-A

DigiKey Part Number
HAR3735DJ-ATR-ND - Tape & Reel (TR)
HAR3735DJ-ACT-ND - Cut Tape (CT)
HAR3735DJ-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HAR3735DJ-A
Description
SEN HALL EFFT PWM/SENT 8-SOIC-1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor X, Y, Z Axis 8-SOIC-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Micronas GmbH
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Hall Effect
Axis
X, Y, Z
Output Type
PWM, SENT
Sensing Range
±20mT ~ ±100mT
Voltage - Supply
4.5V ~ 5.5V
Current - Supply (Max)
13mA
Current - Output (Max)
1.2mA
Resolution
12 b
Bandwidth
22.5kHz
Operating Temperature
-40°C ~ 170°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Features
Programmable, Temperature Compensated
Supplier Device Package
8-SOIC-1
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24.832
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,47000 €4,47 €
54,01200 €20,06 €
103,84300 €38,43 €
253,64160 €91,04 €
503,50380 €175,19 €
1003,37730 €337,73 €
5003,12286 €1.561,43 €
1.0003,02805 €3.028,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5002,57923 €9.027,31 €
Manufacturers Standard Package
Unit Price without VAT:4,47000 €
Unit Price with VAT:5,31930 €