
HAR2425GP | |
|---|---|
DigiKey Part Number | HAR2425GP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HAR2425GP |
Description | TSSOP14 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Sensor Axis |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Micronas GmbH | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | - | |
Axis | - | |
Output Type | - | |
Sensing Range | - | |
Voltage - Supply | - | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | - | |
Features | - | |
Supplier Device Package | - | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 1,89487 € | 15.158,96 € |
| Unit Price without VAT: | 1,89487 € |
|---|---|
| Unit Price with VAT: | 2,25490 € |

