
HAL856 UT-A | |
|---|---|
DigiKey Part Number | HAL856UT-A-ND |
Manufacturer | |
Manufacturer Product Number | HAL856 UT-A |
Description | SENSOR HALL EFFECT PWM TO92-UT |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y Axis |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Micronas GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Technology | Hall Effect | |
Axis | X, Y | |
Output Type | PWM | |
Sensing Range | ±1mT | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 17.5mA | |
Current - Output (Max) | - | |
Resolution | 12 b | |
Bandwidth | 2kHz | |
Operating Temperature | -40°C ~ 170°C (TJ) | |
Features | Programmable, Temperature Compensated | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,54967 € | 3.099,34 € |
| Unit Price without VAT: | 1,54967 € |
|---|---|
| Unit Price with VAT: | 1,84411 € |

