


HAL3725DJ-A | |
|---|---|
DigiKey Part Number | HAL3725DJ-ATR-ND - Tape & Reel (TR) HAL3725DJ-ACT-ND - Cut Tape (CT) HAL3725DJ-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HAL3725DJ-A |
Description | SENSOR ANGLE 360DEG SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle, Linear, Rotary External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Micronas GmbH | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle, Linear, Rotary | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360° | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±0.1% | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 170°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 5 | 2,06200 € | 10,31 € |
| 10 | 1,96800 € | 19,68 € |
| 25 | 1,85560 € | 46,39 € |
| 50 | 1,77980 € | 88,99 € |
| 100 | 1,70990 € | 170,99 € |
| 500 | 1,56950 € | 784,75 € |
| 1.000 | 1,51722 € | 1.517,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,43347 € | 5.017,15 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,74890 € |









