
MLX90365KGO-ACD-000-RE | |
|---|---|
DigiKey Part Number | 413-MLX90365KGO-ACD-000-RETR-ND - Tape & Reel (TR) 413-MLX90365KGO-ACD-000-RECT-ND - Cut Tape (CT) 413-MLX90365KGO-ACD-000-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLX90365KGO-ACD-000-RE |
Description | SENSOR ROTARY 360DEG 16TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear, Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | Analog Voltage, PWM | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±2.5° | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 € | 3,37 € |
| 5 | 3,01000 € | 15,05 € |
| 10 | 2,87800 € | 28,78 € |
| 25 | 2,72120 € | 68,03 € |
| 50 | 2,61460 € | 130,73 € |
| 100 | 2,51680 € | 251,68 € |
| 500 | 2,32004 € | 1.160,02 € |
| 1.000 | 2,29012 € | 2.290,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 2,10784 € | 9.485,28 € |
| Unit Price without VAT: | 3,37000 € |
|---|---|
| Unit Price with VAT: | 4,01030 € |



