


HAL3021DJ-5201 | |
|---|---|
DigiKey Part Number | 246-HAL3021DJ-5201TR-ND - Tape & Reel (TR) 246-HAL3021DJ-5201CT-ND - Cut Tape (CT) 246-HAL3021DJ-5201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HAL3021DJ-5201 |
Description | IC HALL EFFECT SENSOR SOIC8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Analog Voltage Hall Effect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - Supply | 3V ~ 5.5V | |
Output Type | Analog Voltage | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 5 | 2,02600 € | 10,13 € |
| 10 | 1,93300 € | 19,33 € |
| 25 | 1,82360 € | 45,59 € |
| 50 | 1,74820 € | 87,41 € |
| 100 | 1,67940 € | 167,94 € |
| 500 | 1,54104 € | 770,52 € |
| 1.000 | 1,48952 € | 1.489,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,40701 € | 4.924,54 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,70130 € |


