HAL1501 UA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HAL1505 UA

DigiKey Part Number
246-HAL1505UACT-ND - Cut Tape (CT)
246-HAL1505UATB-ND
Manufacturer
Manufacturer Product Number
HAL1505 UA
Description
MAGNETIC SWITCH LATCH TO92UA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect TO-92UA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Bulk
Part Status
Active
Function
Latch
Technology
Polarization
-
Sensing Range
13.5mT Trip, -13.5mT Release
Test Condition
-
Voltage - Supply
2.7V ~ 24V
Current - Supply (Max)
1.6mA
Current - Output (Max)
-
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 170°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Through Hole
Supplier Device Package
TO-92UA
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.943
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,67000 €0,67 €
50,58600 €2,93 €
100,55500 €5,55 €
250,51920 €12,98 €
500,49480 €24,74 €
1000,47220 €47,22 €
5000,42692 €213,46 €
1.0000,41013 €410,13 €
Bulk
QuantityUnit PriceExt Price
2.0000,39473 €789,46 €
4.0000,38061 €1.522,44 €
6.0000,37291 €2.237,46 €
10.0000,36374 €3.637,40 €
14.0000,35801 €5.012,14 €
20.0000,35220 €7.044,00 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,79730 €