



HAC3930UF-A | |
|---|---|
DigiKey Part Number | 246-HAC3930UF-ACT-ND - Cut Tape (CT) 246-HAC3930UF-ADKR-ND - Digi-Reel® 246-HAC3930UF-ATR-ND |
Manufacturer | |
Manufacturer Product Number | HAC3930UF-A |
Description | PROGRAMMABLE 3D SENSORS WITH STR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle, Linear, Rotary External Magnet, Not Included PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Micronas GmbH | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle, Linear, Rotary | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360° | |
Linear Range | - | |
Output | PWM, SENT | |
Output Signal | Programmable | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 3V ~ 18V | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | 5-SSIP | |
Supplier Device Package | TO92UF-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,91000 € | 3,91 € |
| 5 | 3,51000 € | 17,55 € |
| 10 | 3,36000 € | 33,60 € |
| 25 | 3,18000 € | 79,50 € |
| 50 | 3,05760 € | 152,88 € |
| 100 | 2,94540 € | 294,54 € |
| 500 | 2,71942 € | 1.359,71 € |
| 1.000 | 2,63528 € | 2.635,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 2,53883 € | 6.093,19 € |
| Unit Price without VAT: | 3,91000 € |
|---|---|
| Unit Price with VAT: | 4,65290 € |

