
ZWX300 | |
|---|---|
DigiKey Part Number | ZWX300-ND |
Manufacturer | |
Manufacturer Product Number | ZWX300 |
Description | AC/DC CNVRTR 3.3V 5V 2X12V 150W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 4 Output 3.3V 5V 12V 12V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ZWX300 Models |
Category | Current - Output 2 6 A |
Mfr | Current - Output 3 4 A |
Series | Current - Output 4 8 A |
Packaging Bulk | Power (Watts) |
Part Status Obsolete | Applications ITE (Commercial) |
Type Open Frame | Voltage - Isolation 3 kV |
Number of Outputs 4 | Efficiency 81% |
Voltage - Input 85 ~ 265 VAC | Operating Temperature -10°C ~ 70°C (With Derating) |
Voltage - Output 1 3.3V | Features PFC, Remote On/Off, Remote Sense, Universal Input |
Voltage - Output 2 5V | Mounting Type Chassis Mount |
Voltage - Output 3 12V | Size / Dimension 9.84" L x 4.65" W x 1.50" H (250.0mm x 118.0mm x 38.0mm) |
Voltage - Output 4 12V | Approval Agency CE |
Current - Output 1 10 A | Minimum Load Required No |

