
ZWX240 | |
|---|---|
DigiKey Part Number | ZWX240-ND |
Manufacturer | |
Manufacturer Product Number | ZWX240 |
Description | AC/DC CNVT 3.3V 5V 12V -12V 120W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 4 Output 3.3V 5V 12V -12V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ZWX240 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 4 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | 5V | |
Voltage - Output 3 | 12V | |
Voltage - Output 4 | -12V | |
Voltage - Output 6 | - | |
Current - Output 1 | 7 A | |
Current - Output 2 | 6 A | |
Current - Output 3 | 8 A | |
Current - Output 4 | 200 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 81% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | PFC, Remote On/Off, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.86" L x 4.17" W x 1.38" H (225.0mm x 106.0mm x 35.0mm) | |
Approval Agency | CE | |
Minimum Load Required | No |

