Open Frame AC DC Converters 4 Output 3.3V 5V 12V -12V 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 4 Output 3.3V 5V 12V -12V 85 ~ 265 VAC Input
ZWX240/A1
ZWX240/A1

ZWX240/A1

DigiKey Part Number
ZWX240/A1-ND
Manufacturer
Manufacturer Product Number
ZWX240/A1
Description
AC/DC CNVT 3.3V 5V 12V -12V 120W
Customer Reference
Detailed Description
Open Frame AC DC Converters 4 Output 3.3V 5V 12V -12V 85 ~ 265 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
ZWX240/A1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 2
6 A
Mfr
Current - Output 3
8 A
Series
Current - Output 4
200 mA
Packaging
Bulk
Power (Watts)
Part Status
Obsolete
Applications
ITE (Commercial)
Type
Open Frame
Voltage - Isolation
3 kV
Number of Outputs
4
Efficiency
81%
Voltage - Input
85 ~ 265 VAC
Operating Temperature
-10°C ~ 70°C (With Derating)
Voltage - Output 1
3.3V
Features
PFC, Remote On/Off, Remote Sense, Universal Input
Voltage - Output 2
5V
Mounting Type
Chassis Mount
Voltage - Output 3
12V
Size / Dimension
8.86" L x 4.17" W x 1.38" H (225.0mm x 106.0mm x 35.0mm)
Voltage - Output 4
-12V
Approval Agency
CE
Current - Output 1
7 A
Minimum Load Required
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.