
ZWS75BAF-5 | |
|---|---|
DigiKey Part Number | 285-ZWS75BAF-5-ND |
Manufacturer | |
Manufacturer Product Number | ZWS75BAF-5 |
Description | AC/DC CONVERTER 5V 75W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ZWS75BAF-5 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 82% |
Part Status Active | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 5.90" L x 1.97" W x 1.30" H (150.0mm x 50.0mm x 33.0mm) |
Voltage - Output 1 5V | Approval Agency CE |
Current - Output 1 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,13000 € | 76,13 € |
| 10 | 70,99600 € | 709,96 € |
| 25 | 69,05320 € | 1.726,33 € |
| 50 | 67,61840 € | 3.380,92 € |
| 100 | 67,51650 € | 6.751,65 € |
| Unit Price without VAT: | 76,13000 € |
|---|---|
| Unit Price with VAT: | 90,59470 € |



