ZWS75AF-24/J is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK-Lambda
In Stock: 137
Unit Price: 75,57000 €
Datasheet
Image for ZWS75AF-24/J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZWS75AF-24/J

DigiKey Part Number
285-ZWS75AF-24/J-ND
Manufacturer
Manufacturer Product Number
ZWS75AF-24/J
Description
AC/DC CONVERTER 24V 75W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 85 ~ 265 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 265 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
3.2 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
82%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
8.74" L x 2.17" W x 1.26" H (222.0mm x 55.0mm x 32.0mm)
Approval Agency
CE
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes