Similar

ZWS75AF-12/JA | |
|---|---|
DigiKey Part Number | 285-ZWS75AF-12/JA-ND |
Manufacturer | |
Manufacturer Product Number | ZWS75AF-12/JA |
Description | AC/DC CONVERTER 12V 75W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 78% |
Part Status Obsolete | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 8.74" L x 2.17" W x 1.26" H (222.0mm x 55.0mm x 32.0mm) |
Voltage - Output 1 12V | Approval Agency CE |
Current - Output 1 6.3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZWS75BAF-12/A | TDK-Lambda | 0 | ZWS75BAF-12/A-ND | 84,59000 € | Similar |


