
ZWS75-PF3/JA | |
|---|---|
DigiKey Part Number | 285-ZWS75-PF3/JA-ND |
Manufacturer | |
Manufacturer Product Number | ZWS75-PF3/JA |
Description | AC/DC CONVERTER 3.3V 50W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 85 ~ 265 VAC Input |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Operating Temperature -10°C ~ 50°C |
Part Status Obsolete | Features Adjustable Output, Standby Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 9.84" L x 2.56" W x 1.69" H (250.0mm x 65.0mm x 43.0mm) |
Voltage - Input 85 ~ 265 VAC | Approval Agency CE |
Voltage - Output 1 3.3V | Standard Number 60950-1 |
Current - Output 1 18 A |

