Open Frame AC DC Converters 1 Output 15V 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZWS50C-15

DigiKey Part Number
285-ZWS50C-15-ND
Manufacturer
Manufacturer Product Number
ZWS50C-15
Description
AC/DC CONVERTER 15V 60W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 15V 85 ~ 265 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
ZWS50C-15 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial)
Mfr
Voltage - Isolation
500 V
Series
Efficiency
87%
Packaging
Bulk
Operating Temperature
-10°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, Remote On/Off, Remote Sense, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.2mm)
Voltage - Input
85 ~ 265 VAC
Approval Agency
CE, UKCA
Voltage - Output 1
15V
Standard Number
60335-1; 62368-1
Current - Output 1
4 A
Minimum Load Required
No
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
145,54000 €45,54 €
1040,02400 €400,24 €
2538,02040 €950,51 €
5036,99620 €1.849,81 €
Manufacturers Standard Package
Unit Price without VAT:45,54000 €
Unit Price with VAT:54,19260 €