
ZWS50BAF-5/A | |
|---|---|
DigiKey Part Number | ZWS50BAF-5/A-ND |
Manufacturer | |
Manufacturer Product Number | ZWS50BAF-5/A |
Description | AC/DC CONVERTER 5V 50W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ZWS50BAF-5/A Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 84% |
Part Status Active | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 5.20" L x 1.97" W x 1.02" H (132.0mm x 50.0mm x 26.0mm) |
Voltage - Output 1 5V | Approval Agency CE |
Current - Output 1 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,70000 € | 70,70 € |
| Unit Price without VAT: | 70,70000 € |
|---|---|
| Unit Price with VAT: | 84,13300 € |



