
ZWS50BAF-48/A | |
|---|---|
DigiKey Part Number | ZWS50BAF-48/A-ND |
Manufacturer | |
Manufacturer Product Number | ZWS50BAF-48/A |
Description | AC/DC CONVERTER 48V 50W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ZWS50BAF-48/A Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 86% |
Part Status Active | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 5.20" L x 1.97" W x 1.02" H (132.0mm x 50.0mm x 26.0mm) |
Voltage - Output 1 48V | Approval Agency CE |
Current - Output 1 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,12000 € | 72,12 € |
| 10 | 67,26000 € | 672,60 € |
| 25 | 65,41880 € | 1.635,47 € |
| 50 | 64,05960 € | 3.202,98 € |
| 100 | 63,74710 € | 6.374,71 € |
| Unit Price without VAT: | 72,12000 € |
|---|---|
| Unit Price with VAT: | 85,82280 € |



