Open Frame, Conformal Coated AC DC Converters 1 Output 12V 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZWS50BAF-12/CO2

DigiKey Part Number
ZWS50BAF-12/CO2-ND
Manufacturer
Manufacturer Product Number
ZWS50BAF-12/CO2
Description
AC/DC CONVERTER 12V 50W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Open Frame, Conformal Coated AC DC Converters 1 Output 12V 85 ~ 265 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
ZWS50BAF-12/CO2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Efficiency
85%
Part Status
Active
Operating Temperature
-10°C ~ 70°C (With Derating)
Type
Open Frame, Conformal Coated
Features
Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 265 VAC
Size / Dimension
5.20" L x 1.97" W x 1.02" H (132.0mm x 50.0mm x 26.0mm)
Voltage - Output 1
12V
Approval Agency
CE
Current - Output 1
4.3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
172,96000 €72,96 €
1068,04500 €680,45 €
2566,18200 €1.654,55 €
5064,80700 €3.240,35 €
10064,66070 €6.466,07 €
Manufacturers Standard Package
Unit Price without VAT:72,96000 €
Unit Price with VAT:86,82240 €