Image for ZWS50B-12/L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZWS50B-12/L

DigiKey Part Number
285-ZWS50B-12/L-ND
Manufacturer
Manufacturer Product Number
ZWS50B-12/L
Description
AC/DC CONVERTER 6X12V 52W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 6 Output 12V 12V 12V 12V 85 ~ 265 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 1
4.3 A
Mfr
Current - Output 2
4.3 A
Series
Current - Output 3
4.3 A
Packaging
Bulk
Current - Output 4
4.3 A
Part Status
Active
Current - Output 5
4.3 A
Type
Open Frame
Current - Output 6
4.3 A
Number of Outputs
6
Power (Watts)
Voltage - Input
85 ~ 265 VAC, 120 ~ 370 VDC
Applications
ITE (Commercial)
Voltage - Output 1
12V
Voltage - Isolation
3 kV
Voltage - Output 2
12V
Efficiency
86%
Voltage - Output 3
12V
Operating Temperature
-10°C ~ 70°C (With Derating)
Voltage - Output 4
12V
Mounting Type
Chassis Mount
Voltage - Output 5
12V
Size / Dimension
6.38" L x 2.36" W x 1.42" H (162.0mm x 60.0mm x 36.0mm)
Voltage - Output 6
12V
Standard Number
60950-1; 62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
165,37000 €65,37 €
Manufacturers Standard Package
Unit Price without VAT:65,37000 €
Unit Price with VAT:77,79030 €