Open Frame AC DC Converters 6 Output 12V 12V 12V 12V 85 ~ 265 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZWS50B-12/A

DigiKey Part Number
285-ZWS50B-12/A-ND
Manufacturer
Manufacturer Product Number
ZWS50B-12/A
Description
AC/DC CONVERTER 6X12V 52W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 6 Output 12V 12V 12V 12V 85 ~ 265 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
6
Voltage - Input
85 ~ 265 VAC, 120 ~ 370 VDC
Voltage - Output 1
12V
Voltage - Output 2
12V
Voltage - Output 3
12V
Voltage - Output 4
12V
Voltage - Output 5
12V
Voltage - Output 6
12V
Current - Output 1
4.3 A
Current - Output 2
4.3 A
Current - Output 3
4.3 A
Current - Output 4
4.3 A
Current - Output 5
4.3 A
Current - Output 6
4.3 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
86%
Operating Temperature
-10°C ~ 60°C (With Derating)
Features
-
Mounting Type
Chassis Mount
Size / Dimension
6.38" L x 2.36" W x 1.42" H (162.0mm x 60.0mm x 36.0mm)
Approval Agency
-
Standard Number
60950-1; 62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
169,11000 €69,11 €
565,81400 €329,07 €
1064,44600 €644,46 €
2563,49560 €1.587,39 €
Manufacturers Standard Package
Unit Price without VAT:69,11000 €
Unit Price with VAT:82,24090 €