Similar

ZWS50-3/A | |
|---|---|
DigiKey Part Number | 285-ZWS50-3/A-ND |
Manufacturer | |
Manufacturer Product Number | ZWS50-3/A |
Description | AC/DC CONVERTER 3V 50W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 73% |
Part Status Obsolete | Operating Temperature -10°C ~ 60°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 7.68" L x 2.17" W x 1.02" H (195.0mm x 55.1mm x 25.9mm) |
Voltage - Output 1 3V | Approval Agency CE |
Current - Output 1 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZWS50BAF-3/A | TDK-Lambda | 0 | ZWS50BAF-3/A-ND | 70,70000 € | Similar |


