
ZWS5-3 | |
|---|---|
DigiKey Part Number | 285-1733-ND |
Manufacturer | |
Manufacturer Product Number | ZWS5-3 |
Description | AC/DC CONVERTER 3.3V 5W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 3.3V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 68% |
Part Status Obsolete | Operating Temperature -10°C ~ 60°C (With Derating) |
Type Open Frame | Features Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 3.86" L x 1.77" W x 0.83" H (98.0mm x 44.9mm x 21.0mm) |
Voltage - Output 1 3.3V | Approval Agency CE, cURus, TUV |
Current - Output 1 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZWS10B-3 | TDK-Lambda | 14 | 285-ZWS10B-3-ND | 28,46000 € | Similar |


