



ZWS300BAF-48/L | |
|---|---|
DigiKey Part Number | 285-ZWS300BAF-48/L-ND |
Manufacturer | |
Manufacturer Product Number | ZWS300BAF-48/L |
Description | AC/DC CONVERTER 48V 300W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ZWS300BAF-48/L Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 88% |
Part Status Active | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 7.09" L x 3.31" W x 1.65" H (180.0mm x 84.0mm x 42.0mm) |
Voltage - Output 1 48V | Approval Agency CE, cURus, TUV |
Current - Output 1 6.3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,83000 € | 199,83 € |
| Unit Price without VAT: | 199,83000 € |
|---|---|
| Unit Price with VAT: | 237,79770 € |



