
ZWS300BAF-12/T | |
|---|---|
DigiKey Part Number | 285-ZWS300BAF-12/T-ND |
Manufacturer | |
Manufacturer Product Number | ZWS300BAF-12/T |
Description | AC/DC CONVERTER 12V 300W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ZWS300BAF-12/T Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 89% |
Part Status Active | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 7.09" L x 3.31" W x 1.65" H (180.0mm x 84.0mm x 42.0mm) |
Voltage - Output 1 12V | Approval Agency CE, cURus, TUV |
Current - Output 1 25 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,04000 € | 193,04 € |
| 10 | 180,03700 € | 1.800,37 € |
| 25 | 175,10880 € | 4.377,72 € |
| 50 | 163,55500 € | 8.177,75 € |
| Unit Price without VAT: | 193,04000 € |
|---|---|
| Unit Price with VAT: | 229,71760 € |

