
ZWS30-48 | |
|---|---|
DigiKey Part Number | 285-ZWS30-48-ND |
Manufacturer | |
Manufacturer Product Number | ZWS30-48 |
Description | AC/DC CONVERTER 48V 30W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 78% |
Part Status Obsolete | Operating Temperature -10°C ~ 60°C (With Derating) |
Type Open Frame | Features Adjustable Output, DC Input Capable, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 5.24" L x 2.17" W x 1.02" H (133.0mm x 55.1mm x 25.9mm) |
Voltage - Output 1 48V | Approval Agency CE |
Current - Output 1 700 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZPSA40-48 | TDK-Lambda | 2 | 285-ZPSA40-48-ND | 30,66000 € | Similar |

