Similar

ZWS240PAF-24/S | |
|---|---|
DigiKey Part Number | 285-ZWS240PAF-24/S-ND |
Manufacturer | |
Manufacturer Product Number | ZWS240PAF-24/S |
Description | AC/DC CONVERTER 24V 240W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 265 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 82% |
Part Status Obsolete | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, PFC, Remote On/Off, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC, 120 ~ 370 VDC | Size / Dimension 8.74" L x 3.74" W x 1.65" H (222.0mm x 95.0mm x 42.0mm) |
Voltage - Output 1 24V | Approval Agency CE, cURus |
Current - Output 1 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZWS240BP-24 | TDK-Lambda | 48 | 285-ZWS240BP-24-ND | 975,08000 € | Similar |


