
ZWS240BP-36/TL | |
|---|---|
DigiKey Part Number | 285-ZWS240BP-36/TL-ND |
Manufacturer | |
Manufacturer Product Number | ZWS240BP-36/TL |
Description | AC/DC CONVERTER 36V 240W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 36V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ZWS240BP-36/TL Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 88% |
Part Status Active | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 8.74" L x 3.74" W x 1.65" H (222.0mm x 95.0mm x 42.0mm) |
Voltage - Output 1 36V | Approval Agency CE |
Current - Output 1 6.7 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,46000 € | 197,46 € |
| Unit Price without VAT: | 197,46000 € |
|---|---|
| Unit Price with VAT: | 234,97740 € |

