
ZWS15B-3 | |
|---|---|
DigiKey Part Number | 285-ZWS15B-3-ND |
Manufacturer | |
Manufacturer Product Number | ZWS15B-3 |
Description | AC/DC CONVERTER 3.3V 15W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 3.3V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ZWS15B-3 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 70% |
Part Status Not For New Designs | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 4.93" L x 1.97" W x 0.83" H (125.2mm x 50.0mm x 21.0mm) |
Voltage - Output 1 3.3V | Approval Agency CE |
Current - Output 1 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,69000 € | 34,69 € |
| 10 | 32,35200 € | 323,52 € |
| 25 | 31,46680 € | 786,67 € |
| 50 | 30,81300 € | 1.540,65 € |
| 100 | 30,17280 € | 3.017,28 € |
| 250 | 29,34692 € | 7.336,73 € |
| Unit Price without VAT: | 34,69000 € |
|---|---|
| Unit Price with VAT: | 41,28110 € |



