
ZWS150PF-3/JA | |
|---|---|
DigiKey Part Number | 285-ZWS150PF-3/JA-ND |
Manufacturer | |
Manufacturer Product Number | ZWS150PF-3/JA |
Description | AC/DC CONVERTER 3.3V 99W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 85 ~ 265 VAC Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 36 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | - | |
Operating Temperature | -10°C ~ 50°C | |
Features | Adjustable Output, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 9.84" L x 3.35" W x 1.89" H (250.0mm x 85.0mm x 48.0mm) | |
Approval Agency | CE | |
Standard Number | 60950-1 | |
Minimum Load Required | - |

