
ZWS150PF-24/J | |
|---|---|
DigiKey Part Number | 285-ZWS150PF-24/J-ND |
Manufacturer | |
Manufacturer Product Number | ZWS150PF-24/J |
Description | AC/DC CONVERTER 24V 151W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 265 VAC Input |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Operating Temperature -10°C ~ 50°C |
Part Status Obsolete | Features Adjustable Output, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 8.74" L x 2.95" W x 1.57" H (222.0mm x 75.0mm x 40.0mm) |
Voltage - Input 85 ~ 265 VAC | Approval Agency CE |
Voltage - Output 1 24V | Standard Number 60950-1 |
Current - Output 1 7.5 A |

