
ZWS150PAF-48/J | |
|---|---|
DigiKey Part Number | 285-ZWS150PAF-48/J-ND |
Manufacturer | |
Manufacturer Product Number | ZWS150PAF-48/J |
Description | AC/DC CONVERTER 48V 150W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 82% |
Part Status Obsolete | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 8.19" L x 3.15" W x 1.46" H (208.0mm x 80.0mm x 37.1mm) |
Voltage - Output 1 48V | Approval Agency CE |
Current - Output 1 3.1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZWS150BP-48 | TDK-Lambda | 0 | 285-ZWS150BP-48-ND | 134,13000 € | Similar |




