Similar

ZWS150PAF-24/TA | |
|---|---|
DigiKey Part Number | 285-ZWS150PAF-24/TA-ND |
Manufacturer | |
Manufacturer Product Number | ZWS150PAF-24/TA |
Description | AC/DC CONVERTER 24V 151W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 88 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 82% |
Part Status Obsolete | Operating Temperature -10°C ~ 60°C (With Derating) |
Type Enclosed | Features Adjustable Output, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 88 ~ 264 VAC, 120 ~ 370 VDC | Size / Dimension 8.19" L x 3.15" W x 1.46" H (208.0mm x 80.0mm x 37.0mm) |
Voltage - Output 1 24V | Approval Agency CE |
Current - Output 1 6.3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZWS150BP-24 | TDK-Lambda | 25 | 285-ZWS150BP-24-ND | 134,13000 € | Similar |


