
ZWS150BAF-5/L | |
|---|---|
DigiKey Part Number | ZWS150BAF-5/L-ND |
Manufacturer | |
Manufacturer Product Number | ZWS150BAF-5/L |
Description | AC/DC CONVERTER 5V 150W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ZWS150BAF-5/L Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 85% |
Part Status Active | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 6.30" L x 2.95" W x 1.46" H (160.0mm x 75.0mm x 37.0mm) |
Voltage - Output 1 5V | Approval Agency CE |
Current - Output 1 30 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,70000 € | 106,70 € |
| Unit Price without VAT: | 106,70000 € |
|---|---|
| Unit Price with VAT: | 126,97300 € |




