
ZWS150BAF-3 | |
|---|---|
DigiKey Part Number | 285-2009-ND |
Manufacturer | |
Manufacturer Product Number | ZWS150BAF-3 |
Description | AC/DC CONVERTER 3.3V 150W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 3.3V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ZWS150BAF-3 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 84% |
Part Status Active | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 6.30" L x 2.95" W x 1.46" H (160.0mm x 75.0mm x 37.0mm) |
Voltage - Output 1 3.3V | Approval Agency CE |
Current - Output 1 30 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,60000 € | 102,60 € |
| 10 | 95,68700 € | 956,87 € |
| 25 | 93,06760 € | 2.326,69 € |
| 50 | 91,78680 € | 4.589,34 € |
| Unit Price without VAT: | 102,60000 € |
|---|---|
| Unit Price with VAT: | 122,09400 € |




