
ZWS15-24 | |
|---|---|
DigiKey Part Number | 285-1716-ND |
Manufacturer | |
Manufacturer Product Number | ZWS15-24 |
Description | AC/DC CONVERTER 24V 15W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 71% |
Part Status Obsolete | Operating Temperature -10°C ~ 60°C (With Derating) |
Type Open Frame | Features Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 4.93" L x 1.97" W x 0.83" H (125.2mm x 50.0mm x 21.0mm) |
Voltage - Output 1 24V | Approval Agency CE, cURus, TUV |
Current - Output 1 650 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZWS15B-24 | TDK-Lambda | 112 | 285-ZWS15B-24-ND | 34,69000 € | Direct |


