
ZWS120PPF-24/A | |
|---|---|
DigiKey Part Number | ZWS120PPF-24/A-ND |
Manufacturer | |
Manufacturer Product Number | ZWS120PPF-24/A |
Description | AC/DC CONVERTER 24V 120W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 5 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Bulk | Voltage - Isolation 3 kV |
Part Status Obsolete | Operating Temperature -10°C ~ 50°C (With Derating) |
Type Enclosed | Features Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 9.84" L x 2.83" W x 1.69" H (250.0mm x 72.0mm x 43.0mm) |
Voltage - Output 1 24V | Approval Agency CE |

