Open Frame AC DC Converters 1 Output 24V 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZWS15C-24

DigiKey Part Number
285-ZWS15C-24-ND
Manufacturer
Manufacturer Product Number
ZWS15C-24
Description
AC/DC CONVERTER 24V 20W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 85 ~ 265 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
ZWS15C-24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 265 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
850 mA
Power (Watts)
Applications
Household Appliances, ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
85%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
-
Mounting Type
Chassis Mount
Size / Dimension
2.50" L x 1.80" W x 0.87" H (63.5mm x 45.7mm x 22.0mm)
Approval Agency
-
Standard Number
60335-1; 62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 70
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,08000 €26,08 €
1024,32900 €243,29 €
2523,66360 €591,59 €
5023,17180 €1.158,59 €
10022,81460 €2.281,46 €
Manufacturers Standard Package
Unit Price without VAT:26,08000 €
Unit Price with VAT:31,03520 €