
ZWS100PF-15 | |
|---|---|
DigiKey Part Number | ZWS100PF-15-ND |
Manufacturer | |
Manufacturer Product Number | ZWS100PF-15 |
Description | AC/DC CONVERTER 15V 101W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 6.7 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Bulk | Voltage - Isolation 3 kV |
Part Status Obsolete | Operating Temperature -10°C ~ 50°C (With Derating) |
Type Open Frame | Features Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 8.74" L x 2.44" W x 1.38" H (222.0mm x 62.0mm x 35.0mm) |
Voltage - Output 1 15V | Approval Agency CE |

