
ZWS100BAF-48/R | |
|---|---|
DigiKey Part Number | ZWS100BAF-48/R-ND |
Manufacturer | |
Manufacturer Product Number | ZWS100BAF-48/R |
Description | AC/DC CONVERTER 48V 100W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ZWS100BAF-48/R Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 90% |
Part Status Active | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, DC Input Capable, Load Sharing, PFC, Remote On/Off, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 6.10" L x 2.44" W x 1.30" H (155.0mm x 62.0mm x 33.0mm) |
Voltage - Output 1 48V | Approval Agency CE |
Current - Output 1 2.1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,09000 € | 94,09 € |
| 10 | 87,75600 € | 877,56 € |
| 25 | 85,35360 € | 2.133,84 € |
| 50 | 83,86020 € | 4.193,01 € |
| Unit Price without VAT: | 94,09000 € |
|---|---|
| Unit Price with VAT: | 111,96710 € |




