
ZWS100BAF-24 | |
|---|---|
DigiKey Part Number | 285-2007-ND |
Manufacturer | |
Manufacturer Product Number | ZWS100BAF-24 |
Description | AC/DC CONVERTER 24V 100W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ZWS100BAF-24 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 87% |
Part Status Active | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 6.10" L x 2.44" W x 1.30" H (155.0mm x 62.0mm x 33.0mm) |
Voltage - Output 1 24V | Approval Agency CE |
Current - Output 1 4.3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,56000 € | 87,56 € |
| 10 | 81,65800 € | 816,58 € |
| 25 | 79,42360 € | 1.985,59 € |
| 50 | 77,97000 € | 3.898,50 € |
| Unit Price without VAT: | 87,56000 € |
|---|---|
| Unit Price with VAT: | 104,19640 € |



