
ZWS100BAF-15/L | |
|---|---|
DigiKey Part Number | ZWS100BAF-15/L-ND |
Manufacturer | |
Manufacturer Product Number | ZWS100BAF-15/L |
Description | AC/DC CONVERTER 15V 100W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ZWS100BAF-15/L Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 88% |
Part Status Active | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 6.10" L x 2.44" W x 1.30" H (155.0mm x 62.0mm x 33.0mm) |
Voltage - Output 1 15V | Approval Agency CE |
Current - Output 1 6.7 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,83000 € | 93,83 € |
| 10 | 87,50700 € | 875,07 € |
| 25 | 85,11160 € | 2.127,79 € |
| 50 | 83,57960 € | 4.178,98 € |
| Unit Price without VAT: | 93,83000 € |
|---|---|
| Unit Price with VAT: | 111,65770 € |



