Similar




ZWS100AF-24/JA | |
|---|---|
DigiKey Part Number | 285-ZWS100AF-24/JA-ND |
Manufacturer | |
Manufacturer Product Number | ZWS100AF-24/JA |
Description | AC/DC CONVERTER 24V 100W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 81% |
Part Status Obsolete | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 8.74" L x 2.44" W x 1.38" H (222.0mm x 62.0mm x 35.0mm) |
Voltage - Output 1 24V | Approval Agency CE |
Current - Output 1 4.3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZWS100BAF-24/A | TDK-Lambda | 4 | ZWS100BAF-24/A-ND | 98,19000 € | Similar |


