ZWS100AF-12 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK-Lambda
In Stock: 3
Unit Price: 86,53000 €
Datasheet
Open Frame AC DC Converters 1 Output 12V 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZWS100AF-12

DigiKey Part Number
285-ZWS100AF-12-ND
Manufacturer
Manufacturer Product Number
ZWS100AF-12
Description
AC/DC CONVERTER 12V 100W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 85 ~ 265 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Efficiency
79%
Part Status
Obsolete
Operating Temperature
-10°C ~ 70°C (With Derating)
Type
Open Frame
Features
Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 265 VAC
Size / Dimension
8.74" L x 2.44" W x 1.38" H (222.0mm x 62.0mm x 35.0mm)
Voltage - Output 1
12V
Approval Agency
CE
Current - Output 1
8.5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZWS100BAF-12TDK-Lambda3285-2005-ND86,53000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes