
ZWS10-5 | |
|---|---|
DigiKey Part Number | 285-1704-ND |
Manufacturer | |
Manufacturer Product Number | ZWS10-5 |
Description | AC/DC CONVERTER 5V 10W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 70% |
Part Status Obsolete | Operating Temperature -10°C ~ 60°C (With Derating) |
Type Open Frame | Features Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 4.14" L x 1.97" W x 0.83" H (105.1mm x 50.0mm x 21.0mm) |
Voltage - Output 1 5V | Approval Agency CE, cURus, TUV |
Current - Output 1 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZWS10B-5 | TDK-Lambda | 1.473 | 285-ZWS10B-5-ND | 28,46000 € | Direct |


