Open Frame AC DC Converters 4 Output 5V 12V -12V 5V 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZWQ80-5225

DigiKey Part Number
285-ZWQ80-5225-ND
Manufacturer
Manufacturer Product Number
ZWQ80-5225
Description
AC/DC CNVRTR 2X5V 12V -12V 80W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 4 Output 5V 12V -12V 5V 85 ~ 265 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
ZWQ80-5225 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
4
Voltage - Input
85 ~ 265 VAC
Voltage - Output 1
5V
Voltage - Output 2
12V
Voltage - Output 3
-12V
Voltage - Output 4
5V
Voltage - Output 6
-
Current - Output 1
8 A
Current - Output 2
2 A
Current - Output 3
2 A
Current - Output 4
7 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
72%
Operating Temperature
-10°C ~ 60°C (With Derating)
Features
Adjustable Output, PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
8.27" L x 3.68" W x 1.38" H (210.0mm x 93.5mm x 35.0mm)
Approval Agency
CE
Minimum Load Required
Yes
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1164,00000 €164,00 €
10152,95800 €1.529,58 €
25148,77040 €3.719,26 €
50145,67980 €7.283,99 €
Manufacturers Standard Package
Unit Price without VAT:164,00000 €
Unit Price with VAT:195,16000 €