
ZWQ80-5225/A | |
|---|---|
DigiKey Part Number | 285-ZWQ80-5225/A-ND |
Manufacturer | |
Manufacturer Product Number | ZWQ80-5225/A |
Description | AC/DC CNVRTR 2X5V 12V -12V 80W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 4 Output 5V 12V -12V 5V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ZWQ80-5225/A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 4 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | -12V | |
Voltage - Output 4 | 5V | |
Voltage - Output 6 | - | |
Current - Output 1 | 8 A | |
Current - Output 2 | 2 A | |
Current - Output 3 | 2 A | |
Current - Output 4 | 7 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 72% | |
Operating Temperature | -10°C ~ 60°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.27" L x 3.68" W x 1.38" H (210.0mm x 93.5mm x 35.0mm) | |
Approval Agency | CE | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,83000 € | 177,83 € |
| 10 | 165,85600 € | 1.658,56 € |
| 25 | 161,31640 € | 4.032,91 € |
| 50 | 157,96400 € | 7.898,20 € |
| Unit Price without VAT: | 177,83000 € |
|---|---|
| Unit Price with VAT: | 211,61770 € |

