
ZWQ80-5223 | |
|---|---|
DigiKey Part Number | 285-ZWQ80-5223-ND |
Manufacturer | |
Manufacturer Product Number | ZWQ80-5223 |
Description | AC/DC CNVT 5V 12V 3.3V -12V 80W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 4 Output 5V 12V -12V 3.3V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ZWQ80-5223 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 4 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | -12V | |
Voltage - Output 4 | 3.3V | |
Voltage - Output 6 | - | |
Current - Output 1 | 8 A | |
Current - Output 2 | 2 A | |
Current - Output 3 | 2 A | |
Current - Output 4 | 7 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 72% | |
Operating Temperature | -10°C ~ 60°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.27" L x 3.68" W x 1.38" H (210.0mm x 93.5mm x 35.0mm) | |
Approval Agency | CE | |
Minimum Load Required | Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,00000 € | 164,00 € |
| 10 | 152,95800 € | 1.529,58 € |
| 25 | 148,77040 € | 3.719,26 € |
| 50 | 145,67980 € | 7.283,99 € |
| Unit Price without VAT: | 164,00000 € |
|---|---|
| Unit Price with VAT: | 195,16000 € |

